Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855OD-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855OD-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855OD-50 |
Description | RJ45 C5E UTP 24SLD PE BLK 50FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-50F | L-com | 0 | 5073-TRD524HF-BLK-50F-ND | 167,72000 € | Parametric Equivalent |
| TRD524O-BLK-50F | L-com | 0 | 5073-TRD524O-BLK-50F-ND | 104,78000 € | Parametric Equivalent |
| TRD855HFP-50 | L-com | 0 | 5073-TRD855HFP-50-ND | 116,91000 € | Parametric Equivalent |
| TRD855HFT-50 | L-com | 0 | 5073-TRD855HFT-50-ND | 152,66000 € | Parametric Equivalent |
| TRD855WTG-50 | L-com | 0 | 5073-TRD855WTG-50-ND | 35,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,08000 € | 122,08 € |
| Unit Price without VAT: | 122,08000 € |
|---|---|
| Unit Price with VAT: | 145,27520 € |












