Parametric Equivalent

TRD855HFX-75 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-75 |
Description | CBL RJ45 C5E SHLD HI-FLEX 75' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCRGR-75 | L-com | 0 | 5073-TRD855SCRGR-75-ND | 86,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,05000 € | 383,05 € |
| Unit Price without VAT: | 383,05000 € |
|---|---|
| Unit Price with VAT: | 455,82950 € |


