Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFX-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-50 |
Description | CBL RJ45 C5E SHLD HI-FLEX 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCRGR-50 | L-com | 0 | 5073-TRD855SCRGR-50-ND | 54,23000 € | Parametric Equivalent |
| A-MCSP-80150/G | Assmann WSW Components | 0 | 123-A-MCSP-80150/G-ND | 8,13448 € | Parametric Equivalent |
| A-MCSSP-80150/G | Assmann WSW Components | 0 | 123-A-MCSSP-80150/G-ND | 7,75623 € | Parametric Equivalent |
| AMJG0808-1500-GNB-26 | Assmann WSW Components | 0 | AMJG0808-1500-GNB-26-ND | 10,44360 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,45000 € | 426,45 € |
| Unit Price without VAT: | 426,45000 € |
|---|---|
| Unit Price with VAT: | 507,47550 € |




