Parametric Equivalent

TRD855HFX-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-5 |
Description | CBL RJ45 C5E SHLD HI-FLEX 5' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCRGR-5 | L-com | 3 | 5073-TRD855SCRGR-5-ND | 17,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,81000 € | 114,81 € |
| 10 | 97,60000 € | 976,00 € |
| 25 | 91,49520 € | 2.287,38 € |
| 50 | 87,13400 € | 4.356,70 € |
| 100 | 84,12950 € | 8.412,95 € |
| Unit Price without VAT: | 114,81000 € |
|---|---|
| Unit Price with VAT: | 136,62390 € |


