Parametric Equivalent
Parametric Equivalent

TRD855HFX-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-25 |
Description | CBL RJ45 C5E SHLD HI-FLEX 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815DZ-SF-GRN-7.5M | L-com | 0 | 5073-TRD815DZ-SF-GRN-7.5M-ND | 39,51000 € | Parametric Equivalent |
| TRD855SCRGR-25 | L-com | 5 | 5073-TRD855SCRGR-25-ND | 33,42000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,59000 € | 258,59 € |
| Unit Price without VAT: | 258,59000 € |
|---|---|
| Unit Price with VAT: | 307,72210 € |



