Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFT-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFT-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFT-1 |
Description | RJ45 C5E UTP HI-FLX TPE BLK 1F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-1F | L-com | 0 | 5073-TRD524HF-BLK-1F-ND | 31,74000 € | Parametric Equivalent |
| TRD524O-BLK-1F | L-com | 0 | 5073-TRD524O-BLK-1F-ND | 28,21000 € | Parametric Equivalent |
| TRD815CRBLK-1 | L-com | 0 | 5073-TRD815CRBLK-1-ND | 8,31000 € | Parametric Equivalent |
| TRD855HFP-1 | L-com | 0 | 5073-TRD855HFP-1-ND | 21,84000 € | Parametric Equivalent |
| TRD855OD-1 | L-com | 0 | 5073-TRD855OD-1-ND | 6,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,42000 € | 27,42 € |
| Unit Price without VAT: | 27,42000 € |
|---|---|
| Unit Price with VAT: | 32,62980 € |











