
TRD855HFP-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFP-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFP-3 |
Description | RJ45 C5E UTP HI-FLX PUR BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7771-3 | Cinch Connectivity Solutions | 1.574 | 116-73-7771-3-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 10 | 28,30300 € | 283,03 € |
| 25 | 26,53120 € | 663,28 € |
| 50 | 25,26560 € | 1.263,28 € |
| 100 | 24,06080 € | 2.406,08 € |
| 250 | 22,55636 € | 5.639,09 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |

