
TRD855HFB-2M | |
|---|---|
DigiKey Part Number | 5073-TRD855HFB-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFB-2M |
Description | C5ERJ45S/UTP26STRPURHIFLXDBLU 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 € | 110,93 € |
| 10 | 94,30000 € | 943,00 € |
| 25 | 88,40120 € | 2.210,03 € |
| 50 | 84,18780 € | 4.209,39 € |
| 100 | 80,92870 € | 8.092,87 € |
| Unit Price without VAT: | 110,93000 € |
|---|---|
| Unit Price with VAT: | 132,00670 € |

