
TRD855HFB-1M | |
|---|---|
DigiKey Part Number | 5073-TRD855HFB-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFB-1M |
Description | C5ERJ45S/UTP26STRPURHIFLXDBLU 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,86000 € | 58,86 € |
| 10 | 50,02700 € | 500,27 € |
| 25 | 46,89680 € | 1.172,42 € |
| 50 | 44,66040 € | 2.233,02 € |
| 100 | 42,53150 € | 4.253,15 € |
| Unit Price without VAT: | 58,86000 € |
|---|---|
| Unit Price with VAT: | 70,04340 € |

