Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855FLAT-WHT-40

DigiKey Part Number
5073-TRD855FLAT-WHT-40-ND
Manufacturer
Manufacturer Product Number
TRD855FLAT-WHT-40
Description
RJ45 C5E UTP PVC WHT FLAT 40F
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
40.00' (12.19m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
White
Cable Type
Flat, Straight Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.