
TRD855FLAT-75 | |
|---|---|
DigiKey Part Number | 5073-TRD855FLAT-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD855FLAT-75 |
Description | CBL CAT 5E FLAT BLACK 75' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

