
TRD855FLAT-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855FLAT-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855FLAT-2 |
Description | CBL CAT 5E FLAT BLACK 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,07200 € | 80,72 € |
| 25 | 7,56600 € | 189,15 € |
| 50 | 7,20480 € | 360,24 € |
| 100 | 6,86100 € | 686,10 € |
| 250 | 6,43164 € | 1.607,91 € |
| 500 | 6,12496 € | 3.062,48 € |
| 1.000 | 5,83297 € | 5.832,97 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |

