
TRD855DSZBLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-25 |
Description | RJ45/RJ45 C5E LSZH BLK 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,03000 € | 106,03 € |
| 10 | 90,13400 € | 901,34 € |
| 25 | 84,49720 € | 2.112,43 € |
| 50 | 80,46900 € | 4.023,45 € |
| 100 | 77,11780 € | 7.711,78 € |
| Unit Price without VAT: | 106,03000 € |
|---|---|
| Unit Price with VAT: | 126,17570 € |

