
TRD855DSZ-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-7 |
Description | RJ45/RJ45 C5E LSZH GRY 7' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,51000 € | 35,51 € |
| 10 | 30,18000 € | 301,80 € |
| 25 | 28,29120 € | 707,28 € |
| 50 | 26,94180 € | 1.347,09 € |
| 100 | 25,65690 € | 2.565,69 € |
| 250 | 24,05284 € | 6.013,21 € |
| Unit Price without VAT: | 35,51000 € |
|---|---|
| Unit Price with VAT: | 42,25690 € |

