
TRD855DSZ-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-3 |
Description | RJ45/RJ45 C5E LSZH GRY 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| 10 | 23,60200 € | 236,02 € |
| 25 | 22,12400 € | 553,10 € |
| 50 | 21,06880 € | 1.053,44 € |
| 100 | 20,06400 € | 2.006,40 € |
| 250 | 18,80928 € | 4.702,32 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |

