
TRD855-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-7 |
Description | CBL RJ45/RJ45 CAT5E EIA568 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,52500 € | 95,25 € |
| 25 | 8,92840 € | 223,21 € |
| 50 | 8,50240 € | 425,12 € |
| 100 | 8,09660 € | 809,66 € |
| 250 | 7,59004 € | 1.897,51 € |
| 500 | 7,22814 € | 3.614,07 € |
| 1.000 | 6,88360 € | 6.883,60 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

