Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855-30 | |
|---|---|
DigiKey Part Number | 5073-TRD855-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-30 |
Description | CBL RJ45/RJ45 CAT5E EIA568 30' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-30 | L-com | 0 | 5073-TRD450-30-ND | 25,44000 € | Parametric Equivalent |
| TRD450CR-30 | L-com | 0 | 5073-TRD450CR-30-ND | 16,31000 € | Parametric Equivalent |
| TRD815GRY-30 | L-com | 0 | 5073-TRD815GRY-30-ND | 38,69000 € | Parametric Equivalent |
| TRDE815GRY-30 | L-com | 0 | 5073-TRDE815GRY-30-ND | 10,49000 € | Parametric Equivalent |
| N001-030-GY | Eaton Tripp Lite | 28 | TL2055-ND | 10,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |






