Parametric Equivalent

TRD855-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-3 |
Description | CBL RJ45/RJ45 CAT5E EIA568 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7770-3 | Cinch Connectivity Solutions | 41 | 116-73-7770-3-ND | 2,91000 € | Parametric Equivalent |
| NPC-5E-003-GY | Adam Tech | 0 | 2057-NPC-5E-003-GY-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 6,05100 € | 60,51 € |
| 25 | 5,67120 € | 141,78 € |
| 50 | 5,40040 € | 270,02 € |
| 100 | 5,14260 € | 514,26 € |
| 250 | 4,82076 € | 1.205,19 € |
| 500 | 4,59084 € | 2.295,42 € |
| 1.000 | 4,37193 € | 4.371,93 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |



