
TRD855-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-10 |
Description | CBL RJ45/RJ45 CAT5E EIA568 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 11,23600 € | 112,36 € |
| 25 | 10,53200 € | 263,30 € |
| 50 | 10,02900 € | 501,45 € |
| 100 | 9,55050 € | 955,05 € |
| 250 | 8,95304 € | 2.238,26 € |
| 500 | 8,52614 € | 4.263,07 € |
| 1.000 | 8,11979 € | 8.119,79 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

