
TRD845LSBLU-5 | |
---|---|
DigiKey Part Number | 5073-TRD845LSBLU-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD845LSBLU-5 |
Description | C5E PVC FTP 45DEG L BLU 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 45° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,71000 € | 15,71 € |
Unit Price without VAT: | 15,71000 € |
---|---|
Unit Price with VAT: | 18,69490 € |