Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD828ZTR-BLU-15F | |
|---|---|
DigiKey Part Number | 5073-TRD828ZTR-BLU-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD828ZTR-BLU-15F |
Description | C8 CA, F/FTP 28AWG, SHORT CONN. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-15F | L-com | 0 | 5073-TRD824-BLU-15F-ND | 48,32000 € | Parametric Equivalent |
| TRD824Z-BLU-15F | L-com | 0 | 5073-TRD824Z-BLU-15F-ND | 69,66000 € | Parametric Equivalent |
| TRD828-BLU-15F | L-com | 0 | 5073-TRD828-BLU-15F-ND | 69,66000 € | Parametric Equivalent |
| TRD828TR-BLU-15F | L-com | 0 | 5073-TRD828TR-BLU-15F-ND | 38,76000 € | Parametric Equivalent |
| N272-F15-BL | Eaton Tripp Lite | 44 | 95-N272-F15-BL-ND | 32,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |






