Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD828TR-BLU-3F | |
|---|---|
DigiKey Part Number | 5073-TRD828TR-BLU-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD828TR-BLU-3F |
Description | CAT8 CA, F/FTP 28AWG, SB CONN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-3F | L-com | 0 | 5073-TRD824-BLU-3F-ND | 17,41000 € | Parametric Equivalent |
| TRD824Z-BLU-3F | L-com | 0 | 5073-TRD824Z-BLU-3F-ND | 33,80000 € | Parametric Equivalent |
| TRD828-BLU-3F | L-com | 0 | 5073-TRD828-BLU-3F-ND | 32,07000 € | Parametric Equivalent |
| TRD828ZTR-BLU-3F | L-com | 0 | 5073-TRD828ZTR-BLU-3F-ND | 25,04000 € | Parametric Equivalent |
| N272-F03-BL | Eaton Tripp Lite | 6 | 95-N272-F03-BL-ND | 12,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |








