Parametric Equivalent
Parametric Equivalent

TRD824Z-BLK-50F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLK-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLK-50F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLK 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-50F | L-com | 0 | 5073-TRD824-BLK-50F-ND | 171,35000 € | Parametric Equivalent |
| AMJU2020-1524-BKB-22 | Assmann WSW Components | 17 | 123-AMJU2020-1524-BKB-22-ND | 71,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,03000 € | 33,03 € |
| Unit Price without VAT: | 33,03000 € |
|---|---|
| Unit Price with VAT: | 39,30570 € |



