Parametric Equivalent
Parametric Equivalent

TRD824Z-BLK-20F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLK-20F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLK-20F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLK 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-20F | L-com | 0 | 5073-TRD824-BLK-20F-ND | 85,64000 € | Parametric Equivalent |
| MP-CAT8STPBLK-020 | Amphenol Cables on Demand | 21 | 3272-MP-CAT8STPBLK-020-ND | 22,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |



