
TRD824HFO-TEL-75 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-TEL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-TEL-75 |
Description | RJ45 C5E SF/UTP 24STR HF TPE TEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,24000 € | 290,24 € |
| Unit Price without VAT: | 290,24000 € |
|---|---|
| Unit Price with VAT: | 345,38560 € |

