
TRD824HFO-TEL-25 | |
---|---|
DigiKey Part Number | 5073-TRD824HFO-TEL-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-TEL-25 |
Description | CAT5E RJ45PL-RJ45PL SF/UTP 25F T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,02000 € | 141,02 € |
10 | 119,88100 € | 1.198,81 € |
25 | 112,38440 € | 2.809,61 € |
50 | 107,55740 € | 5.377,87 € |
Unit Price without VAT: | 141,02000 € |
---|---|
Unit Price with VAT: | 167,81380 € |