
TRD824HFO-TEL-100 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-TEL-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-TEL-100 |
Description | RJ45 C5E SF/UTP 24STR HF TPE TEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,49000 € | 384,49 € |
| 10 | 326,88300 € | 3.268,83 € |
| 25 | 315,51480 € | 7.887,87 € |
| Unit Price without VAT: | 384,49000 € |
|---|---|
| Unit Price with VAT: | 457,54310 € |

