
TRD824HFO-BLK-15 | |
---|---|
DigiKey Part Number | 5073-TRD824HFO-BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-BLK-15 |
Description | CAT5E RJ45 SF/UTP 24STR HFX CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,68000 € | 99,68 € |
10 | 84,72900 € | 847,29 € |
25 | 79,42920 € | 1.985,73 € |
50 | 75,64300 € | 3.782,15 € |
100 | 73,58850 € | 7.358,85 € |
Unit Price without VAT: | 99,68000 € |
---|---|
Unit Price with VAT: | 118,61920 € |