
TRD824FLAT-BLK-15F | |
---|---|
DigiKey Part Number | 5073-TRD824FLAT-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824FLAT-BLK-15F |
Description | CAT8 STP FLAT 24STR FRJ45 CM PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,59000 € | 67,59 € |
Unit Price without VAT: | 67,59000 € |
---|---|
Unit Price with VAT: | 80,43210 € |