TRD824-BLU-2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,43000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,25000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 21
Unit Price: 9,60000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD824-BLU-2F

DigiKey Part Number
5073-TRD824-BLU-2F-ND
Manufacturer
Manufacturer Product Number
TRD824-BLU-2F
Description
CAT8 S/FTP 24SLD RJ45 CM PVC BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD824Z-BLU-2FL-com05073-TRD824Z-BLU-2F-ND30,52000 €Parametric Equivalent
TRD828TR-BLU-2FL-com05073-TRD828TR-BLU-2F-ND18,43000 €Parametric Equivalent
TRD828ZTR-BLU-2FL-com05073-TRD828ZTR-BLU-2F-ND24,25000 €Parametric Equivalent
N272-F02-BLEaton Tripp Lite2195-N272-F02-BL-ND9,60000 €Parametric Equivalent
Available To Order
Factory Stock: 103
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,93000 €29,93 €
Manufacturers Standard Package
Unit Price without VAT:29,93000 €
Unit Price with VAT:35,61670 €