
TRD815ZRA5GRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA5GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA5GRY-5 |
Description | C5E LSZ UTP UP-UP GRY 5F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 € | 36,29 € |
| Unit Price without VAT: | 36,29000 € |
|---|---|
| Unit Price with VAT: | 43,18510 € |

