
TRD815ZRA1RD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA1RD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA1RD-3 |
Description | C5E LSZ UTP STR-DWN RED 3F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

