Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815ZRA11GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA11GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA11GRY-3 |
Description | C5E LSZ UTP LFT-DWN GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GRY-3 | L-com | 0 | 5073-TRD815RA10GRY-3-ND | 10,62000 € | Parametric Equivalent |
| TRD815RA11GRY-3 | L-com | 0 | 5073-TRD815RA11GRY-3-ND | 18,23000 € | Parametric Equivalent |
| TRD815RA12GRY-3 | L-com | 0 | 5073-TRD815RA12GRY-3-ND | 13,50000 € | Parametric Equivalent |
| TRD815RA2GRY-3 | L-com | 0 | 5073-TRD815RA2GRY-3-ND | 16,18000 € | Parametric Equivalent |
| TRD815RA6GRY-3 | L-com | 0 | 5073-TRD815RA6GRY-3-ND | 3,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |














