Parametric Equivalent

TRD815WHT-40 | |
|---|---|
DigiKey Part Number | 5073-TRD815WHT-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD815WHT-40 |
Description | CBL-RJ45/RJ45 CAT5E WHT 40FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 40.00' (12.19m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855PL-40 | L-com | 0 | 5073-TRD855PL-40-ND | 69,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,70000 € | 45,70 € |
| Unit Price without VAT: | 45,70000 € |
|---|---|
| Unit Price with VAT: | 54,38300 € |


