Parametric Equivalent
Parametric Equivalent

TRD815WHT-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815WHT-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815WHT-2 |
Description | CBL-RJ45/RJ45 CAT5E WHT 2FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855PL-2 | L-com | 0 | 5073-TRD855PL-2-ND | 25,94000 € | Parametric Equivalent |
| M45PATCH2WH | StarTech.com | 0 | 5214-M45PATCH2WH-ND | 4,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |



