
TRD815SZRA9GRY-5 | |
---|---|
DigiKey Part Number | 5073-TRD815SZRA9GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA9GRY-5 |
Description | C5E LSZ FTP LFT-LFT GRY 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 90° to Plug Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,26000 € | 44,26 € |
Unit Price without VAT: | 44,26000 € |
---|---|
Unit Price with VAT: | 52,66940 € |