Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SZRA7GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA7GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA7GRY-2 |
Description | C5E LSZ FTP STR-RGT GRY 2F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GRY-2 | L-com | 0 | 5073-TRD815SRA10GRY-2-ND | 9,99000 € | Parametric Equivalent |
| TRD815SRA1GRY-2 | L-com | 0 | 5073-TRD815SRA1GRY-2-ND | 18,43000 € | Parametric Equivalent |
| TRD815SRA2GRY-2 | L-com | 0 | 5073-TRD815SRA2GRY-2-ND | 4,78000 € | Parametric Equivalent |
| TRD815SRA4GRY-2 | L-com | 0 | 5073-TRD815SRA4GRY-2-ND | 8,47000 € | Parametric Equivalent |
| TRD815SRA5GRY-2 | L-com | 0 | 5073-TRD815SRA5GRY-2-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 42,05460 € |














