
TRD815SZRA3GRY-10 | |
---|---|
DigiKey Part Number | 5073-TRD815SZRA3GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA3GRY-10 |
Description | C5E LSZ FTP DWN-DWN GRY 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,28000 € | 60,28 € |
Unit Price without VAT: | 60,28000 € |
---|---|
Unit Price with VAT: | 71,73320 € |