
TRD815SZRA14BLK-3 | |
---|---|
DigiKey Part Number | 5073-TRD815SZRA14BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA14BLK-3 |
Description | C5E LSZ FTP RGT-RGT BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,56000 € | 8,56 € |
Unit Price without VAT: | 8,56000 € |
---|---|
Unit Price with VAT: | 10,18640 € |