
TRD815SZ-CD-8-48F | |
|---|---|
DigiKey Part Number | 5073-TRD815SZ-CD-8-48F-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZ-CD-8-48F |
Description | CAT5E COIL CORD F/UTP HF ZHTPU 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 48.00' (14.63m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 48.00' (14.63m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,80000 € | 392,80 € |
| Unit Price without VAT: | 392,80000 € |
|---|---|
| Unit Price with VAT: | 467,43200 € |


