Parametric Equivalent

TRD815SZ-CD-2-12F | |
|---|---|
DigiKey Part Number | 5073-TRD815SZ-CD-2-12F-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZ-CD-2-12F |
Description | CAT5E COIL CORD F/UTP HF ZHTPU 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SZ-CH-2-12F | L-com | 0 | 5073-TRD815SZ-CH-2-12F-ND | 177,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,58000 € | 179,58 € |
| Unit Price without VAT: | 179,58000 € |
|---|---|
| Unit Price with VAT: | 213,70020 € |


