Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA7OR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA7OR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA7OR-3 |
Description | C5E PVC FTP STR-RGT ORG 3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10OR-3 | L-com | 0 | 5073-TRD815SRA10OR-3-ND | 23,25000 € | Parametric Equivalent |
| TRD815SRA11OR-3 | L-com | 0 | 5073-TRD815SRA11OR-3-ND | 23,25000 € | Parametric Equivalent |
| TRD815SRA12OR-3 | L-com | 0 | 5073-TRD815SRA12OR-3-ND | 23,25000 € | Parametric Equivalent |
| TRD815SRA13OR-3 | L-com | 0 | 5073-TRD815SRA13OR-3-ND | 23,25000 € | Parametric Equivalent |
| TRD815SRA14OR-3 | L-com | 0 | 5073-TRD815SRA14OR-3-ND | 23,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |










