Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA7OR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA7OR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA7OR-10 |
Description | C5E PVC FTP STR-RGT ORG 10F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10OR-10 | L-com | 0 | 5073-TRD815SRA10OR-10-ND | 29,55000 € | Parametric Equivalent |
| TRD815SRA11OR-10 | L-com | 0 | 5073-TRD815SRA11OR-10-ND | 29,55000 € | Parametric Equivalent |
| TRD815SRA12OR-10 | L-com | 0 | 5073-TRD815SRA12OR-10-ND | 29,55000 € | Parametric Equivalent |
| TRD815SRA13OR-10 | L-com | 0 | 5073-TRD815SRA13OR-10-ND | 29,55000 € | Parametric Equivalent |
| TRD815SRA14OR-10 | L-com | 0 | 5073-TRD815SRA14OR-10-ND | 29,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,55000 € | 29,55 € |
| Unit Price without VAT: | 29,55000 € |
|---|---|
| Unit Price with VAT: | 35,16450 € |












