Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GRY-15 | L-com | 0 | 5073-TRD815SRA10GRY-15-ND | 12,86000 € | Parametric Equivalent |
| TRD815SRA1GRY-15 | L-com | 0 | 5073-TRD815SRA1GRY-15-ND | 9,34000 € | Parametric Equivalent |
| TRD815SRA4GRY-15 | L-com | 0 | 5073-TRD815SRA4GRY-15-ND | 12,86000 € | Parametric Equivalent |
| TRD815SRA5GRY-15 | L-com | 0 | 5073-TRD815SRA5GRY-15-ND | 12,86000 € | Parametric Equivalent |
| TRD815SRA9GRY-15 | L-com | 0 | 5073-TRD815SRA9GRY-15-ND | 12,86000 € | Parametric Equivalent |













