TRD815SRA6OR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA6OR-7

DigiKey Part Number
5073-TRD815SRA6OR-7-ND
Manufacturer
Manufacturer Product Number
TRD815SRA6OR-7
Description
C5E PVC FTP STR-LFT ORG 7F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Left, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.