Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA4GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA4GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA4GRY-20 |
Description | C5E PVC FTP DWN-UP GRY 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1GRY-20 | L-com | 0 | 5073-TRD815SRA1GRY-20-ND | 8,69000 € | Parametric Equivalent |
| TRD815SRA2GRY-20 | L-com | 0 | 5073-TRD815SRA2GRY-20-ND | 9,99000 € | Parametric Equivalent |
| TRD815SRA5GRY-20 | L-com | 0 | 5073-TRD815SRA5GRY-20-ND | 14,11000 € | Parametric Equivalent |
| TRD815SRA7GRY-20 | L-com | 0 | 5073-TRD815SRA7GRY-20-ND | 32,07000 € | Parametric Equivalent |
| TRD815SRA9GRY-20 | L-com | 0 | 5073-TRD815SRA9GRY-20-ND | 14,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |













