Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA4GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA4GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA4GRY-1 |
Description | C5E PVC FTP DWN-UP GRY 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GRY-1 | L-com | 0 | 5073-TRD815SRA10GRY-1-ND | 8,15000 € | Parametric Equivalent |
| TRD815SRA11GRY-1 | L-com | 0 | 5073-TRD815SRA11GRY-1-ND | 8,36000 € | Parametric Equivalent |
| TRD815SRA12GRY-1 | L-com | 0 | 5073-TRD815SRA12GRY-1-ND | 8,58000 € | Parametric Equivalent |
| TRD815SRA13GRY-1 | L-com | 0 | 5073-TRD815SRA13GRY-1-ND | 8,36000 € | Parametric Equivalent |
| TRD815SRA1GRY-1 | L-com | 0 | 5073-TRD815SRA1GRY-1-ND | 18,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |















