Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA4BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA4BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA4BL-3 |
Description | C5E PVC FTP DWN-UP BLU 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10BL-3 | L-com | 0 | 5073-TRD815SRA10BL-3-ND | 8,69000 € | Parametric Equivalent |
| TRD815SRA11BL-3 | L-com | 0 | 5073-TRD815SRA11BL-3-ND | 22,67000 € | Parametric Equivalent |
| TRD815SRA13BL-3 | L-com | 0 | 5073-TRD815SRA13BL-3-ND | 5,75000 € | Parametric Equivalent |
| TRD815SRA14BL-3 | L-com | 0 | 5073-TRD815SRA14BL-3-ND | 5,30000 € | Parametric Equivalent |
| TRD815SRA1BL-3 | L-com | 0 | 5073-TRD815SRA1BL-3-ND | 20,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |











