Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA2RD-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA2RD-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA2RD-2 |
Description | C5E PVC FTP STR-UP RED 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA13RD-2 | L-com | 0 | 5073-TRD815SRA13RD-2-ND | 8,47000 € | Parametric Equivalent |
| TRD815SRA1RD-2 | L-com | 0 | 5073-TRD815SRA1RD-2-ND | 10,41000 € | Parametric Equivalent |
| TRD815SRA4RD-2 | L-com | 0 | 5073-TRD815SRA4RD-2-ND | 8,69000 € | Parametric Equivalent |
| TRD815SRA5RD-2 | L-com | 0 | 5073-TRD815SRA5RD-2-ND | 10,95000 € | Parametric Equivalent |
| TRD815SRA8RD-2 | L-com | 0 | 5073-TRD815SRA8RD-2-ND | 9,88000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,67000 € | 22,67 € |
| Unit Price without VAT: | 22,67000 € |
|---|---|
| Unit Price with VAT: | 26,97730 € |














