
TRD815SRA2BLK-1 | |
---|---|
DigiKey Part Number | 5073-TRD815SRA2BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA2BLK-1 |
Description | C5E PVC FTP STR-UP BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,68000 € | 25,68 € |
10 | 21,82700 € | 218,27 € |
25 | 20,46040 € | 511,51 € |
50 | 19,48400 € | 974,20 € |
100 | 18,55490 € | 1.855,49 € |
250 | 17,39452 € | 4.348,63 € |
500 | 16,69494 € | 8.347,47 € |
Unit Price without VAT: | 25,68000 € |
---|---|
Unit Price with VAT: | 30,55920 € |